
MAX4310ESA+ | |
|---|---|
DigiKey Part Number | MAX4310ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4310ESA+ |
Description | IC AMP MPLEX AMP 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 2:1 Multiplexer-Amplifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4310ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 280 MHz | |
Slew Rate | 460V/µs | |
Current - Supply | 6.1 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 10.5V, ±2V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 7,72000 € | 77,20 € |
| 25 | 7,18600 € | 179,65 € |
| 100 | 6,59800 € | 659,80 € |
| 300 | 6,27010 € | 1.881,03 € |
| 500 | 6,14888 € | 3.074,44 € |
| 1.000 | 6,00985 € | 6.009,85 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |






