
MAX3535EEWI+ | |
|---|---|
DigiKey Part Number | MAX3535EEWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3535EEWI+ |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3535EEWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 16 Leads | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 € | 23,00 € |
| 10 | 18,50400 € | 185,04 € |
| 25 | 17,38160 € | 434,54 € |
| 100 | 16,14860 € | 1.614,86 € |
| 250 | 15,56100 € | 3.890,25 € |
| 500 | 15,20678 € | 7.603,39 € |
| Unit Price without VAT: | 23,00000 € |
|---|---|
| Unit Price with VAT: | 27,37000 € |


