
MAX34409ETE+ | |
|---|---|
DigiKey Part Number | MAX34409ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX34409ETE+ |
Description | IC CURRENT MONITOR 16TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34409ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 3.6V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,01500 € | 60,15 € |
| 75 | 5,19120 € | 389,34 € |
| 150 | 4,99973 € | 749,96 € |
| 300 | 4,84207 € | 1.452,62 € |
| 525 | 4,73539 € | 2.486,08 € |
| 1.050 | 4,62453 € | 4.855,76 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |



