2/2 Transceiver Full RS232 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX251CPD+

DigiKey Part Number
MAX251CPD+-ND
Manufacturer
Manufacturer Product Number
MAX251CPD+
Description
IC TRANSCEIVER FULL 2/2 14PDIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX251CPD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
600 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,33000 €18,33 €
1014,64300 €146,43 €
2513,72240 €343,06 €
10012,71080 €1.271,08 €
25012,22844 €3.057,11 €
50011,93778 €5.968,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,33000 €
Unit Price with VAT:21,81270 €