
MAX218EAP+ | |
|---|---|
DigiKey Part Number | MAX218EAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX218EAP+ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX218EAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 1.8V ~ 4.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| 10 | 10,78800 € | 107,88 € |
| 66 | 9,49924 € | 626,95 € |
| 132 | 9,17303 € | 1.210,84 € |
| 264 | 8,90443 € | 2.350,77 € |
| 528 | 8,68345 € | 4.584,86 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,21970 € |

