Medical Interface 144-CTBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2079CXE+

DigiKey Part Number
MAX2079CXE+-ND
Manufacturer
Manufacturer Product Number
MAX2079CXE+
Description
IC INTFACE SPECIALIZED 144CTBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Medical Interface 144-CTBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX2079CXE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Applications
Medical
Interface
SPI
Voltage - Supply
3.13V ~ 5.25V
Package / Case
144-TFBGA
Supplier Device Package
144-CTBGA (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 480
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
240135,24021 €32.457,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,24021 €
Unit Price with VAT:160,93585 €