
MAX2015ETA+ | |
|---|---|
DigiKey Part Number | 505-MAX2015ETA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2015ETA+ |
Description | IC RF DETECT 100MHZ-3GHZ 8TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC WLAN 100MHz ~ 3GHz -65dBm ~ 5dBm ±0.3dB 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2015ETA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 100MHz ~ 3GHz | |
RF Type | WLAN | |
Input Range | -65dBm ~ 5dBm | |
Accuracy | ±0.3dB | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 20.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,32170 € | 1.432,17 € |
| Unit Price without VAT: | 14,32170 € |
|---|---|
| Unit Price with VAT: | 17,04282 € |

