
MAX19996ETP+ | |
|---|---|
DigiKey Part Number | 505-MAX19996ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19996ETP+ |
Description | IC MIXER 2-3.0GHZ DWNCONV 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC LTE, MMDS, WCS, WiMAX Down Converter 2GHz ~ 3.0GHz 20-TQFN (5x5) |
EDA/CAD Models | MAX19996ETP+ Models |
Category | Noise Figure 9.6dB |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Down Converter |
Packaging Tube | Current - Supply 149.5mA, 245mA |
Part Status Active | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
RF Type LTE, MMDS, WCS, WiMAX | Mounting Type Surface Mount |
Frequency 2GHz ~ 3.0GHz | Package / Case 20-WQFN Exposed Pad |
Number of Mixers 1 | Supplier Device Package 20-TQFN (5x5) |
Gain 8.7dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 14,42583 € | 865,55 € |
| Unit Price without VAT: | 14,42583 € |
|---|---|
| Unit Price with VAT: | 17,16674 € |

