
MAX197BCWI+ | |
|---|---|
DigiKey Part Number | MAX197BCWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX197BCWI+ |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 100k Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX197BCWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,71000 € | 46,71 € |
| 10 | 38,40900 € | 384,09 € |
| 25 | 36,33520 € | 908,38 € |
| 100 | 34,05620 € | 3.405,62 € |
| 250 | 32,97008 € | 8.242,52 € |
| Unit Price without VAT: | 46,71000 € |
|---|---|
| Unit Price with VAT: | 55,58490 € |

