
MAX1972EEE+ | |
---|---|
DigiKey Part Number | MAX1972EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1972EEE+ |
Description | IC REG BUCK ADJ 750MA DL 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 1.2V (1.5V, 1.8V, 2.5V, 3.3V) 2 Output 750mA 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1972EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,02000 € | 9,02 € |
10 | 7,04700 € | 70,47 € |
25 | 6,55440 € | 163,86 € |
100 | 6,01310 € | 601,31 € |
300 | 5,71113 € | 1.713,34 € |
500 | 5,59948 € | 2.799,74 € |
1.000 | 5,47149 € | 5.471,49 € |
Unit Price without VAT: | 9,02000 € |
---|---|
Unit Price with VAT: | 10,73380 € |