
MAX17502HAUD+ | |
|---|---|
DigiKey Part Number | MAX17502HAUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17502HAUD+ |
Description | IC REG BUCK ADJ 1A 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17502HAUD+ Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 57.9V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21800 € | 22,18 € |
| 96 | 1,83833 € | 176,48 € |
| 192 | 1,76250 € | 338,40 € |
| 288 | 1,72448 € | 496,65 € |
| 576 | 1,66873 € | 961,19 € |
| 1.056 | 1,62815 € | 1.719,33 € |
| 2.592 | 1,57942 € | 4.093,86 € |
| 5.088 | 1,55010 € | 7.886,91 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |


