8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1613700/VY+

DigiKey Part Number
505-MAX1613700/VY+-ND
Manufacturer
Manufacturer Product Number
MAX1613700/VY+
Description
SINGLE SUPERVISORY WITH MR AND O
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 8-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX1613700/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain, Push-Pull
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-WFDFN
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,50500 €15,05 €
251,37360 €34,34 €
1001,22970 €122,97 €
2501,16104 €290,26 €
5001,11966 €559,83 €
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €