Ultrasound Transmitter (Pulser) 156-WLP (6.65x6.33)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasound Transmitter (Pulser) 156-WLP (6.65x6.33)
Introduction to the MAX14813 Ultra-Compact Octal 3L/Quad 5L Pulser with T/R Switches and Beamforming Capability

MAX14813EWX+

DigiKey Part Number
505-MAX14813EWX+-ND
Manufacturer
Manufacturer Product Number
MAX14813EWX+
Description
IC ULTRASOUND TRANSMITTER 156WLP
Customer Reference
Detailed Description
Ultrasound Transmitter (Pulser) 156-WLP (6.65x6.33)
Datasheet
 Datasheet
EDA/CAD Models
MAX14813EWX+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Ultrasound Transmitter (Pulser)
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
156-WFBGA, WLBGA
Part Status
Discontinued at DigiKey
Supplier Device Package
156-WLP (6.65x6.33)
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types