12 Bit Analog to Digital Converter 2, 4 Input 2 SAR 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1377ATP+

DigiKey Part Number
MAX1377ATP+-ND
Manufacturer
Manufacturer Product Number
MAX1377ATP+
Description
IC ADC 12BIT 20-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 2 SAR 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX1377ATP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1.25M
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.8V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.155
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,85000 €8,85 €
106,90000 €69,00 €
606,05300 €363,18 €
1205,82392 €698,87 €
3005,58187 €1.674,56 €
5405,45643 €2.946,47 €
1.0205,34208 €5.448,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,53150 €