12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1237EUA+T

DigiKey Part Number
MAX1237EUA+TR-ND - Tape & Reel (TR)
MAX1237EUA+CT-ND - Cut Tape (CT)
MAX1237EUA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1237EUA+T
Description
IC ADC 12BIT SAR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1237EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
94.4k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,71000 €16,71 €
1013,32400 €133,24 €
2512,47800 €311,95 €
10011,54800 €1.154,80 €
25011,10480 €2.776,20 €
50010,83770 €5.418,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50010,38580 €25.964,50 €
Manufacturers Standard Package
Unit Price without VAT:16,71000 €
Unit Price with VAT:19,88490 €