12 Bit Analog to Digital Converter 8, 16 Input 1 SAR 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1231BEEG+

DigiKey Part Number
MAX1231BEEG+-ND
Manufacturer
Manufacturer Product Number
MAX1231BEEG+
Description
IC ADC 12BIT 24-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8, 16 Input 1 SAR 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1231BEEG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
300k
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Factory Stock: 11.500
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
126,92000 €26,92 €
1021,77400 €217,74 €
5019,71540 €985,77 €
10019,07800 €1.907,80 €
25018,40528 €4.601,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,92000 €
Unit Price with VAT:32,03480 €