
LM4040DIX3-2.5+T | |
|---|---|
DigiKey Part Number | LM4040DIX3-2.5+TTR-ND - Tape & Reel (TR) LM4040DIX3-2.5+TCT-ND - Cut Tape (CT) LM4040DIX3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIX3-2.5+T |
Description | IC VREF SHUNT 1% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIX3-2.5+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,75480 € | 18,87 € |
| 100 | 0,66830 € | 66,83 € |
| 250 | 0,62712 € | 156,78 € |
| 500 | 0,60224 € | 301,12 € |
| 1.000 | 0,59252 € | 592,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56018 € | 1.400,45 € |
| 5.000 | 0,54715 € | 2.735,75 € |
| 7.500 | 0,54063 € | 4.054,73 € |
| 12.500 | 0,53341 € | 6.667,63 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |











