
DS4560S-AR+ | |
|---|---|
DigiKey Part Number | DS4560S-AR+-ND |
Manufacturer | |
Manufacturer Product Number | DS4560S-AR+ |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS4560S-AR+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, OVP, Thermal Limit, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Slew Rate | |
Voltage - Supply | 9V ~ 13.2V | |
Current - Output (Max) | 4A | |
Operating Temperature | -40°C ~ 135°C | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,88700 € | 28,87 € |
| 25 | 2,65680 € | 66,42 € |
| 100 | 2,40330 € | 240,33 € |
| 300 | 2,26183 € | 678,55 € |
| 500 | 2,20954 € | 1.104,77 € |
| 1.000 | 2,14957 € | 2.149,57 € |
| 2.500 | 2,08626 € | 5.215,65 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

