
DS1881E-050+ | |
|---|---|
DigiKey Part Number | DS1881E-050+-ND |
Manufacturer | |
Manufacturer Product Number | DS1881E-050+ |
Description | IC DGTL POT 45KOHM 64TAP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 45k Ohm 2 Circuit 64 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1881E-050+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 64 | |
Resistance (Ohms) | 45k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Mute, Selectable Address, Zero-Cross Sense | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09700 € | 20,97 € |
| 96 | 1,73510 € | 166,57 € |
| 192 | 1,66302 € | 319,30 € |
| 288 | 1,62688 € | 468,54 € |
| 576 | 1,57391 € | 906,57 € |
| 1.056 | 1,53533 € | 1.621,31 € |
| 2.592 | 1,48899 € | 3.859,46 € |
| 5.088 | 1,46112 € | 7.434,18 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |


