Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1809Z-100+

DigiKey Part Number
DS1809Z-100+-ND
Manufacturer
Manufacturer Product Number
DS1809Z-100+
Description
IC DIG POT 100K 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1809Z-100+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Pushbutton
Manufacturer
Analog Devices Inc./Maxim Integrated
Memory Type
Non-Volatile
Series
Voltage - Supply
5V
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
750ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-SOIC
Configuration
Potentiometer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
400 (Max)
Resistance (Ohms)
100k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572
Factory Stock: 11.900
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,50600 €35,06 €
253,23360 €80,84 €
1002,93450 €293,45 €
3002,76780 €830,34 €
5002,70614 €1.353,07 €
1.0002,63543 €2.635,43 €
2.5002,56079 €6.401,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €