Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1672S-33+

DigiKey Part Number
DS1672S-33+-ND
Manufacturer
Manufacturer Product Number
DS1672S-33+
Description
IC RTC BINARY COUNTER I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1672S-33+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Binary Counter
Features
Trickle-Charger
Memory Size
-
Time Format
Binary
Date Format
Binary
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.97V ~ 3.63V
Voltage - Supply, Battery
1.3V ~ 3.63V
Current - Timekeeping (Max)
500µA @ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.006
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,30000 €5,30 €
104,06400 €40,64 €
253,75480 €93,87 €
1003,41460 €341,46 €
3003,22473 €967,42 €
5003,15452 €1.577,26 €
1.0003,07403 €3.074,03 €
2.5002,98907 €7.472,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,30700 €