
DS1629S+ | |
|---|---|
DigiKey Part Number | DS1629S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1629S+ |
Description | IC THERM/RTC/CALENDAR DIG 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermometer, Thermostat -55°C ~ 125°C Internal Sensor I2C/SMBus Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1629S+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Thermometer, Thermostat | |
Sensor Type | Internal | |
Sensing Temperature | -55°C ~ 125°C | |
Accuracy | ±2°C(Max) | |
Topology | ADC, Comparator, Oscillator, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 5 | 10,38000 € | 51,90 € |
| 10 | 9,98800 € | 99,88 € |
| 25 | 9,51960 € | 237,99 € |
| 50 | 9,19960 € | 459,98 € |
| 100 | 8,90600 € | 890,60 € |
| 500 | 8,31448 € | 4.157,24 € |
| 1.000 | 8,09393 € | 8.093,93 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |







