
DS1249AB-70# | |
---|---|
DigiKey Part Number | DS1249AB-70#-ND |
Manufacturer | |
Manufacturer Product Number | DS1249AB-70# |
Description | IC NVSRAM 2MBIT PARALLEL 32EDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 2Mbit Parallel 70 ns 32-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1249AB-70# Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Tube | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-EDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,11000 € | 60,11 € |
18 | 54,27889 € | 977,02 € |
27 | 53,47852 € | 1.443,92 € |
54 | 52,12685 € | 2.814,85 € |
108 | 52,08991 € | 5.625,71 € |
Unit Price without VAT: | 60,11000 € |
---|---|
Unit Price with VAT: | 71,53090 € |