
DS1232LPS-2+T&R | |
|---|---|
DigiKey Part Number | DS1232LPS-2+T&RTR-ND - Tape & Reel (TR) DS1232LPS-2+T&RCT-ND - Cut Tape (CT) DS1232LPS-2+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1232LPS-2+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1232LPS-2+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,19900 € | 41,99 € |
| 25 | 3,88240 € | 97,06 € |
| 100 | 3,53420 € | 353,42 € |
| 250 | 3,36824 € | 842,06 € |
| 500 | 3,26822 € | 1.634,11 € |
| 1.000 | 3,18588 € | 3.185,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,09898 € | 7.747,45 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |











