Ultrasonic Sensor 42kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB8460-000

DigiKey Part Number
1863-MB8460-000-ND
Manufacturer
Manufacturer Product Number
MB8460-000
Description
ULT SEN TX/RX 42KHZ 5V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Product Attributes
Filter Similar Products
Category
Frequency
42kHz
Manufacturer
MaxBotix Inc.
Voltage - Rated
5V
Series
Beam Angle
42°
Packaging
Bag
Operating Temperature
-40°C ~ 75°C
Part Status
Active
Base Product Number
Type
Transmitter, Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
176,45000 €76,45 €
Manufacturers Standard Package
Unit Price without VAT:76,45000 €
Unit Price with VAT:90,97550 €