Image for MB7854-B31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB7854-B31

DigiKey Part Number
1863-MB7854-B31-ND
Manufacturer
Manufacturer Product Number
MB7854-B31
Description
INDUSTRIAL ULTRASONIC SENSOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 25kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxBotix Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Transmitter, Receiver
Frequency
25kHz
Voltage - Rated
5.5 V ~ 40 V
Beam Angle
90°
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1195,20000 €195,20 €
Manufacturers Standard Package
Unit Price without VAT:195,20000 €
Unit Price with VAT:232,28800 €