
MB7854-B21 | |
|---|---|
DigiKey Part Number | 1863-MB7854-B21-ND |
Manufacturer | |
Manufacturer Product Number | MB7854-B21 |
Description | INDUSTRIAL ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 25kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 25kHz | |
Voltage - Rated | 5.5 V ~ 40 V | |
Beam Angle | 90° | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,18000 € | 169,18 € |
| Unit Price without VAT: | 169,18000 € |
|---|---|
| Unit Price with VAT: | 201,32420 € |

