
MB7853-B31 | |
|---|---|
DigiKey Part Number | 1863-MB7853-B31-ND |
Manufacturer | |
Manufacturer Product Number | MB7853-B31 |
Description | SENSOR LEVEL LIQ RESISTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Resistive Output Threaded |
Category | Output Type Resistive |
Manufacturer MaxBotix Inc. | Mounting Type Threaded |
Series | Material - Housing & Prism Plastic |
Packaging Retail Package | Operating Temperature -40°C ~ 65°C |
Part Status Active | Voltage Rating 2.5V ~ 5V |
Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,57000 € | 189,57 € |
| Unit Price without VAT: | 189,57000 € |
|---|---|
| Unit Price with VAT: | 225,58830 € |

