
MB7853-B20 | |
|---|---|
DigiKey Part Number | 1863-MB7853-B20-ND |
Manufacturer | |
Manufacturer Product Number | MB7853-B20 |
Description | SENSOR LEVEL LIQ RESISTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Resistive Output Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Liquid | |
Output Type | Resistive | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Plastic | |
Operating Temperature | -40°C ~ 65°C | |
Voltage Rating | 2.5V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,59000 € | 139,59 € |
| Unit Price without VAT: | 139,59000 € |
|---|---|
| Unit Price with VAT: | 166,11210 € |

