
MB7851-B31 | |
|---|---|
DigiKey Part Number | 1863-MB7851-B31-ND |
Manufacturer | |
Manufacturer Product Number | MB7851-B31 |
Description | SENSOR LEVEL LIQ ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog Output Cable Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Plastic | |
Operating Temperature | -40°C ~ 60°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 € | 179,95 € |
| Unit Price without VAT: | 179,95000 € |
|---|---|
| Unit Price with VAT: | 214,14050 € |

