
MB7851-B21 | |
|---|---|
DigiKey Part Number | 1863-MB7851-B21-ND |
Manufacturer | |
Manufacturer Product Number | MB7851-B21 |
Description | SENSOR LEVEL LIQ ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog Output Cable Mount |
Category | Type Liquid |
Manufacturer MaxBotix Inc. | Output Type Analog |
Series | Mounting Type Cable Mount |
Packaging Bulk | Material - Housing & Prism Plastic |
Part Status Active | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,12000 € | 154,12 € |
| Unit Price without VAT: | 154,12000 € |
|---|---|
| Unit Price with VAT: | 183,40280 € |

