
MB7850-B30 | |
|---|---|
DigiKey Part Number | 1863-MB7850-B30-ND |
Manufacturer | |
Manufacturer Product Number | MB7850-B30 |
Description | SENSOR LEVEL LIQ ANALOG RS232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital RS232 Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog, Digital | |
Output Configuration | RS232 | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -40°C ~ 65°C | |
Voltage Rating | 3 ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,89000 € | 190,89 € |
| Unit Price without VAT: | 190,89000 € |
|---|---|
| Unit Price with VAT: | 227,15910 € |

