
MB7850-B21 | |
|---|---|
DigiKey Part Number | 1863-MB7850-B21-ND |
Manufacturer | |
Manufacturer Product Number | MB7850-B21 |
Description | SENSOR LEVEL LIQ ANALOG RS232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital RS232 Output Threaded |
Datasheet | Datasheet |
Category | Output Type Analog, Digital |
Manufacturer MaxBotix Inc. | Output Configuration RS232 |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Liquid | Voltage Rating 3 ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,21000 € | 209,21 € |
| Unit Price without VAT: | 209,21000 € |
|---|---|
| Unit Price with VAT: | 248,95990 € |

