MB7769-610 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxBotix Inc.
In Stock: 0
Unit Price: 266,33000 €
Datasheet
Ultrasonic Sensor 42kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB7769-610

DigiKey Part Number
MB7769-610-ND
Manufacturer
Manufacturer Product Number
MB7769-610
Description
ULTRASONIC SENSR 4-20SC-MAXSONAR
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
42kHz
Manufacturer
MaxBotix Inc.
Voltage - Rated
10 V ~ 32 V
Series
Beam Angle
23°
Packaging
Bulk
Operating Temperature
-40°C ~ 65°C
Part Status
Obsolete
Base Product Number
Type
Transmitter, Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB7769-611MaxBotix Inc.0MB7769-611-ND266,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes