
MB7760-111 | |
|---|---|
DigiKey Part Number | MB7760-111-ND |
Manufacturer | |
Manufacturer Product Number | MB7760-111 |
Description | ULTRASONIC SENSR 4-20SC-MAXSONAR |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 10 V ~ 32 V | |
Beam Angle | 11° | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |

