Ultrasonic Sensor 42kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB7580-710

DigiKey Part Number
MB7580-710-ND
Manufacturer
Manufacturer Product Number
MB7580-710
Description
ULT SEN TX/RX 42KHZ 2.8V/5.5V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
42kHz
Manufacturer
MaxBotix Inc.
Voltage - Rated
2.8 V ~ 5.5 V
Series
Beam Angle
23°
Packaging
Bulk
Operating Temperature
-40°C ~ 65°C
Part Status
Active
Base Product Number
Type
Transmitter, Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1161,44000 €161,44 €
Manufacturers Standard Package
Unit Price without VAT:161,44000 €
Unit Price with VAT:192,11360 €