
MB7580-621 | |
|---|---|
DigiKey Part Number | MB7580-621-ND |
Manufacturer | |
Manufacturer Product Number | MB7580-621 |
Description | ULT SEN TX/RX 42KHZ 2.8V/5.5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 2.8 V ~ 5.5 V | |
Beam Angle | 23° | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,66000 € | 226,66 € |
| Unit Price without VAT: | 226,66000 € |
|---|---|
| Unit Price with VAT: | 269,72540 € |

