
MB7489-531 | |
|---|---|
DigiKey Part Number | MB7489-531-ND |
Manufacturer | |
Manufacturer Product Number | MB7489-531 |
Description | ULTRASONIC SENSR 4-20HR-MAXSONAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 10 V ~ 32 V | |
Beam Angle | 23° | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,11000 € | 304,11 € |
| Unit Price without VAT: | 304,11000 € |
|---|---|
| Unit Price with VAT: | 361,89090 € |

