
MB7469-501 | |
|---|---|
DigiKey Part Number | MB7469-501-ND |
Manufacturer | |
Manufacturer Product Number | MB7469-501 |
Description | ULTRASONIC SENSR 4-20HR-MAXSONAR |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Datasheet | Datasheet |
Category | Frequency 42kHz |
Manufacturer MaxBotix Inc. | Voltage - Rated 10 V ~ 32 V |
Series | Beam Angle 23° |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Obsolete | Base Product Number |
Type Transmitter, Receiver |

