Ultrasonic Sensor 42kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB7368-100

DigiKey Part Number
1863-MB7368-100-ND
Manufacturer
Manufacturer Product Number
MB7368-100
Description
ULT SEN TX/RX 42KHZ 2.7V/5.5V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
42kHz
Manufacturer
MaxBotix Inc.
Voltage - Rated
2.7 V ~ 5.5 V
Series
Beam Angle
23°
Packaging
Bulk
Operating Temperature
-40°C ~ 65°C
Part Status
Active
Base Product Number
Type
Transmitter, Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,95000 €101,95 €
597,69600 €488,48 €
1070,08400 €700,84 €
Manufacturers Standard Package
Unit Price without VAT:101,95000 €
Unit Price with VAT:121,32050 €