MB1603-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB1634-000

DigiKey Part Number
1863-MB1634-000-ND
Manufacturer
Manufacturer Product Number
MB1634-000
Description
ULT SEN TX/RX 2.5V/5.5V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxBotix Inc.
Series
Packaging
Bag
Part Status
Active
Type
Transmitter, Receiver
Frequency
-
Voltage - Rated
2.5 V ~ 5.5 V
Beam Angle
-
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,19000 €30,19 €
Manufacturers Standard Package
Unit Price without VAT:30,19000 €
Unit Price with VAT:35,92610 €