Ultrasonic Sensor 42kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB1443-040

DigiKey Part Number
1863-MB1443-040-ND
Manufacturer
Manufacturer Product Number
MB1443-040
Description
ULTRASONIC SENSOR HRUSB-MAXSONAR
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
42kHz
Manufacturer
MaxBotix Inc.
Voltage - Rated
5V
Series
Beam Angle
23°
Packaging
Tray
Operating Temperature
-40°C ~ 65°C
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.