
MB1200-040 | |
|---|---|
DigiKey Part Number | 1863-MB1200-040-ND |
Manufacturer | |
Manufacturer Product Number | MB1200-040 |
Description | ULT SEN 42KHZ 3.2V/5.5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 42kHz | |
Voltage - Rated | 3.2 V ~ 5.5 V | |
Beam Angle | 62° | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,59240 € | 664,81 € |
| Unit Price without VAT: | 26,59240 € |
|---|---|
| Unit Price with VAT: | 31,64496 € |

