
PCLS2520-4R7M | |
|---|---|
DigiKey Part Number | 5262-PCLS2520-4R7MTR-ND - Tape & Reel (TR) 5262-PCLS2520-4R7MCT-ND - Cut Tape (CT) 5262-PCLS2520-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCLS2520-4R7M |
Description | FIXED IND 4.7UH 200 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 200mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm |
Mfr | Frequency - Self Resonant 25MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,09430 € | 9,43 € |
| 1.000 | 0,07749 € | 77,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07059 € | 211,77 € |
| 6.000 | 0,06656 € | 399,36 € |
| 9.000 | 0,06431 € | 578,79 € |
| 15.000 | 0,06159 € | 923,85 € |
| 21.000 | 0,05986 € | 1.257,06 € |
| 30.000 | 0,05808 € | 1.742,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

