
PCLS2520-2R2M RDC1 | |
|---|---|
DigiKey Part Number | 5262-PCLS2520-2R2MRDC1TR-ND - Tape & Reel (TR) 5262-PCLS2520-2R2MRDC1CT-ND - Cut Tape (CT) 5262-PCLS2520-2R2MRDC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCLS2520-2R2M RDC1 |
Description | FIXED IND 2.2UH 100 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 100mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,07540 € | 7,54 € |
| 1.000 | 0,06196 € | 61,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05644 € | 169,32 € |
| 6.000 | 0,05322 € | 319,32 € |
| 9.000 | 0,05142 € | 462,78 € |
| 15.000 | 0,04924 € | 738,60 € |
| 21.000 | 0,04786 € | 1.005,06 € |
| 30.000 | 0,04643 € | 1.392,90 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

