
PCLS2016-R82M | |
|---|---|
DigiKey Part Number | 5262-PCLS2016-R82MTR-ND - Tape & Reel (TR) 5262-PCLS2016-R82MCT-ND - Cut Tape (CT) 5262-PCLS2016-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCLS2016-R82M |
Description | FIXED IND 0.82UH 160 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.82 µH Shielded Multilayer Inductor 160mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 160mOhm |
Mfr | Frequency - Self Resonant 80MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,08490 € | 8,49 € |
| 1.000 | 0,06982 € | 69,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06360 € | 190,80 € |
| 6.000 | 0,05997 € | 359,82 € |
| 9.000 | 0,05794 € | 521,46 € |
| 15.000 | 0,05549 € | 832,35 € |
| 21.000 | 0,05393 € | 1.132,53 € |
| 30.000 | 0,05233 € | 1.569,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

