
PCLS2012-R82M | |
|---|---|
DigiKey Part Number | 5262-PCLS2012-R82MTR-ND - Tape & Reel (TR) 5262-PCLS2012-R82MCT-ND - Cut Tape (CT) 5262-PCLS2012-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCLS2012-R82M |
Description | FIXED IND 0.82UH 140 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.82 µH Shielded Multilayer Inductor 140mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 140mOhm |
Mfr | Frequency - Self Resonant 90MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,07790 € | 7,79 € |
| 1.000 | 0,06408 € | 64,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05697 € | 227,88 € |
| 8.000 | 0,05371 € | 429,68 € |
| 12.000 | 0,05190 € | 622,80 € |
| 20.000 | 0,04970 € | 994,00 € |
| 28.000 | 0,04831 € | 1.352,68 € |
| 40.000 | 0,04687 € | 1.874,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

