
PCLS2012-3R3M | |
|---|---|
DigiKey Part Number | 5262-PCLS2012-3R3MTR-ND - Tape & Reel (TR) 5262-PCLS2012-3R3MCT-ND - Cut Tape (CT) 5262-PCLS2012-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCLS2012-3R3M |
Description | FIXED IND 3.3UH 220 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 220mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,06230 € | 6,23 € |
| 1.000 | 0,05124 € | 51,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04555 € | 182,20 € |
| 8.000 | 0,04295 € | 343,60 € |
| 12.000 | 0,04150 € | 498,00 € |
| 20.000 | 0,03974 € | 794,80 € |
| 28.000 | 0,03862 € | 1.081,36 € |
| 40.000 | 0,03747 € | 1.498,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

