
HBWS2012-R18J | |
|---|---|
DigiKey Part Number | 5262-HBWS2012-R18JTR-ND - Tape & Reel (TR) 5262-HBWS2012-R18JCT-ND - Cut Tape (CT) 5262-HBWS2012-R18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS2012-R18J |
Description | FIXED IND 180NH 400MA 780 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 400 mA 780mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 900MHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,07600 € | 7,60 € |
| 1.000 | 0,06249 € | 62,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05891 € | 117,82 € |
| 4.000 | 0,05555 € | 222,20 € |
| 6.000 | 0,05367 € | 322,02 € |
| 10.000 | 0,05139 € | 513,90 € |
| 14.000 | 0,04995 € | 699,30 € |
| 20.000 | 0,04846 € | 969,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

