
HBWS2012-56NJ | |
|---|---|
DigiKey Part Number | 5262-HBWS2012-56NJTR-ND - Tape & Reel (TR) 5262-HBWS2012-56NJCT-ND - Cut Tape (CT) 5262-HBWS2012-56NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS2012-56NJ |
Description | FIXED IND 56NH 500MA 250 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 500 mA 250mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 1.45GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,08850 € | 8,85 € |
| 1.000 | 0,07272 € | 72,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06856 € | 137,12 € |
| 4.000 | 0,06464 € | 258,56 € |
| 6.000 | 0,06246 € | 374,76 € |
| 10.000 | 0,05981 € | 598,10 € |
| 14.000 | 0,05813 € | 813,82 € |
| 20.000 | 0,05640 € | 1.128,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

